Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- RS Stock No.:
- 821-035
- Mfr. Part No.:
- F069228/ 650-R-RRR-01030-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€554.49
(exc. VAT)
€682.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €554.49 |
*price indicative
- RS Stock No.:
- 821-035
- Mfr. Part No.:
- F069228/ 650-R-RRR-01030-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Lba Alarm | |
| Maximum Voltage | 27V ac/dc | |
| Display Type | LCD | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Series | 650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Lba Alarm | ||
Maximum Voltage 27V ac/dc | ||
Display Type LCD | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Series 650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise control and monitoring for heating applications, ensuring reliable performance in demanding environments while providing user-friendly features for easy operation.
Large LCD display enhances visibility and user interaction
Customisable operator Interface allows personalized settings
Guided configuration enables effortless setup and parameter adjustments
Multiple output options include relay and logic outputs for flexibility
Supports diverse sensor types, including thermocouples and resistance thermometers
Related links
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 Faceplate 3 Output Relay 27V ac/dc On-Off, PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID
- Gefran 650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
