Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,961.45

(exc. VAT)

€2,412.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,961.45

*price indicative

RS Stock No.:
822-205
Mfr. Part No.:
F073304/ GFX4-IR-60-R-4-0-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

10

Number of Outputs

8

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Display Type

LED Indicator

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

UL

Width

140mm

Length

147.5mm

Input Type

Current/Voltage

Series

GFX4-IR

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran power controller enables precise control of energy supplied to inductive loads and infrared lamps, optimising efficiency in complex industrial applications with four independent control channels.

Features:[

"Four independent control channels for optimal management of heating processes."

"Integrated current transformers enhance load monitoring capabilities."

"Flexible communication through Modbus RTU and various fieldbus options."

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy