Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
- RS Stock No.:
- 822-286
- Mfr. Part No.:
- F088507/ 1650-C-RVR-0-0-00-5-00-00-1-00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€594.88
(exc. VAT)
€731.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €594.88 |
*price indicative
- RS Stock No.:
- 822-286
- Mfr. Part No.:
- F088507/ 1650-C-RVR-0-0-00-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | CE, RoHS, REACH | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Input Type | Current/Voltage | |
| Series | 1650 | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals CE, RoHS, REACH | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Input Type Current/Voltage | ||
Series 1650 | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise control with a user-friendly interface, designed for optimising temperature regulation and monitoring within industrial settings, ensuring reliability and focused functionality for complex applications.
Large LCD display with multiple configurable bar graphs enhances readability
Supports RS485 Modbus communication for seamless integration with external devices
Configurable function blocks allow customized control strategies
Preventive maintenance alerts promote efficient operation and minimise downtime
Related links
- Gefran 1650 DIN Rail 4 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 24V dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
