Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- RS Stock No.:
- 822-300
- Mfr. Part No.:
- F089504/ GFX4-IR-60-C-2-F-E8
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,385.86
(exc. VAT)
€2,934.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,385.86 |
*price indicative
- RS Stock No.:
- 822-300
- Mfr. Part No.:
- F089504/ GFX4-IR-60-C-2-F-E8
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 48mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Series | GFX4-IR | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
Width 48mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Series GFX4-IR | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed for effective management of infrared lamps and inductive loads, ensuring precise temperature control with minimal footprint in electrical installations.
Integrated current transformers enhance monitoring accuracy
Modbus RTU communication port enables seamless integration
Configurable alarms for proactive system monitoring
Supports multiple thermocouple inputs for versatile applications
Related links
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
