Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Analog 240V ac/dc PID
- RS Stock No.:
- 822-310
- Mfr. Part No.:
- F089660/ 1250-C-RR0-00050-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€506.91
(exc. VAT)
€623.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €506.91 |
*price indicative
- RS Stock No.:
- 822-310
- Mfr. Part No.:
- F089660/ 1250-C-RR0-00050-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Energy measurement | Yes | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | CE, UL, EAC | |
| Width | 48mm | |
| Series | 1250 | |
| Input Type | Digital Input | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Energy measurement Yes | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals CE, UL, EAC | ||
Width 48mm | ||
Series 1250 | ||
Input Type Digital Input | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a precision temperature management device designed for efficient process control, ensuring optimal performance in applications requiring accurate thermal regulation.
Large LCD display allows for customisation, including colour selection
Sixteen function blocks offer tailored control logic for specific applications
Remote setpoint and universal inputs enhance flexibility for varied sensor types
Integrated energy counters assist in preventive maintenance and energy management
Related links
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Analog 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 4 Output Analog 240V PID
- Gefran 1250 DIN 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Analog 240V PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 DIN 2 Output Analog, Relay 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
