Gefran 1250 DIN Controller 6 Input, 2 Output Analog 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€806.42

(exc. VAT)

€991.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€806.42

*price indicative

RS Stock No.:
822-312
Mfr. Part No.:
F089703/ 1250-C-R00-11151-1-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Inputs

6

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

UL

Length

96mm

IP Rating

IP65

Series

1250

Input Type

Current/Voltage, RTD

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran unit offers Advanced temperature control solutions, designed to optimise system performance through precise PID regulation and customisable features, ensuring effective management of varying operational requirements.

Offers a large LCD Interface with customisable colour options for easy operation

Equipped with multiple input types including thermocouples and resistance thermometers

Supports remote setpoint input for enhanced flexibility in control

Includes energy monitoring with alarm functions for proactive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy