Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 821-483
- Mfr. Part No.:
- F078733/ 1250-C-R00-10050-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€567.30
(exc. VAT)
€697.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.30 |
*price indicative
- RS Stock No.:
- 821-483
- Mfr. Part No.:
- F078733/ 1250-C-R00-10050-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 96mm | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers Advanced PID temperature regulation tailored for precise process control, enhancing operational efficiency with its intuitive Interface and robust functionality designed for demanding environments.
Customisable operator Interface with a large LCD display for enhanced visibility
Universal inputs support thermocouples and resistance thermometers for flexible applications
Advanced tuning algorithms ensure stable control, even in Rapid thermal transitions
Easy parameter setting with guided configuration and cloning capabilities
Scrolling diagnostics messages facilitate efficient troubleshooting and maintenance
Related links
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
