Gefran 1650 DIN Temperature Controller 5 Input, 3 Output Logic, Relay Output 240V ac PID

Image representative of range

Subtotal (1 unit)*

€830.44

(exc. VAT)

€1,021.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€830.44

*price indicative

RS Stock No.:
822-388
Mfr. Part No.:
F064888/ 1650-R-RR0-0-1-03-5-M0-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay Output

Number of Inputs

5

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Controlled Phases

3

Auxiliary Power Supply

24 V dc

Digital Comms

Modbus RTU

Firing Mode

Zero Crossing

Diagnostics

HB Alarm, Yes

Display Type

LCD

Maximum Voltage

240V ac

Standards/Approvals

UL

Width

48mm

Length

96mm

IP Rating

IP65

Input Type

Linear Input, RTD, TC RTD

Mount Type

DIN

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller is a sophisticated device designed for precise process control. It features a user-friendly operator Interface that simplifies monitoring and configuration while ensuring accurate temperature regulation in various industrial applications.

Large LCD display with configurable bargraphs for enhanced visibility

Supports multiple communication protocols including Modbus RTU and Ethernet Modbus TCP

Up to two PID control loops for flexible and efficient temperature management

Advanced tuning algorithms guarantee stable control for critical thermal processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy