Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€951.60

(exc. VAT)

€1,170.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€951.60

*price indicative

RS Stock No.:
822-401
Mfr. Part No.:
F064988/ 1650-R-RVR-0-2-03-5-M0-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Controlled Phases

1

Auxiliary Power Supply

20 → 27 V ac/dc

Digital Comms

RS485 Modbus RTU

Energy measurement

Yes

Diagnostics

Loop Break

Display Type

LCD

Maximum Voltage

27V ac/dc

Width

48mm

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC, AMS2750E

Length

96mm

IP Rating

IP65

Series

1650

Input Type

DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD

Mount Type

DIN Rail, Panel

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise dual-loop control, integrating essential diagnostics and a user-friendly Interface for comprehensive system management.

Large backlit LCD display with configurable bar graphs for easy monitoring

Supports dual PID control loops and up to 32 function blocks for custom logic

Features RS485 Modbus RTU communication for seamless integration with existing systems

Includes energy counters for effective monitoring of consumption and preventive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy