Gefran 650 DIN Controller 1 Input, 4 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 822-414
- Mfr. Part No.:
- F065792/ 650-R-RRR-00000-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€416.63
(exc. VAT)
€512.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.63 |
*price indicative
- RS Stock No.:
- 822-414
- Mfr. Part No.:
- F065792/ 650-R-RRR-00000-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, UL | |
| Length | 48mm | |
| Series | 650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, UL | ||
Length 48mm | ||
Series 650 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran control unit is a sophisticated temperature management solution designed for precise monitoring and control of thermal processes, ensuring optimal efficiency and reliability in various industrial applications.
Features a large, customisable LCD display for easy operator interaction
Includes Advanced PID control algorithms for stable temperature regulation
Equipped with 16 function blocks for creating flexible control sequences
Supports multiple input types including thermocouples and resistance thermometers
Related links
- Gefran 650 DIN Controller 2 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 650 PID Temperature Controller 4 Output Relay, 100 → 240 V ac Supply Voltage
- Gefran 650 DIN Controller 1 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 1 Input, 4 Output Analog 24V dc Temperature Controller
- Gefran 650 PID Temperature Controller 4 Output Relay, 20 → 27 V ac/dc Supply Voltage
- Gefran 650 DIN Controller 1 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 24V dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Relay 27V ac/dc Temperature Controller
