Gefran 650 DIN Controller 4 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-174
- Mfr. Part No.:
- F304205/ 650-R-RRR-10030-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€527.65
(exc. VAT)
€649.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €527.65 |
*price indicative
- RS Stock No.:
- 821-174
- Mfr. Part No.:
- F304205/ 650-R-RRR-10030-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Series | 650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 48mm | ||
IP Rating IP65 | ||
Series 650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated temperature management solution designed to ensure optimal performance for various applications. Its Advanced features support precise control and monitoring, enhancing efficiency and accuracy in operational settings.
Large LCD display allows for easy monitoring and configuration
Guided programming minimises setup time and simplifies operation
Supports multiple sensor types including thermocouples and resistance thermometers
Offers robust diagnostic capabilities for proactive maintenance
Features comprehensive control algorithms for precise output management
Equipped with extensive I/O options to accommodate diverse configurations
Related links
- Gefran 650 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 Faceplate 3 Output Relay 27V ac/dc On-Off, PID
- Gefran 650 DIN Controller 4 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 27V ac/dc PID
