Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Logic 240V PID
- RS Stock No.:
- 822-438
- Mfr. Part No.:
- F082603/ 1250-D-DRR-00000-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€427.00
(exc. VAT)
€525.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.00 |
*price indicative
- RS Stock No.:
- 822-438
- Mfr. Part No.:
- F082603/ 1250-D-DRR-00000-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Power Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 24V | |
| Display Type | LCD | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Input Type | Thermocouple | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Power Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Firing Mode Zero Crossing | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 24V | ||
Display Type LCD | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Input Type Thermocouple | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated solution designed for temperature regulation across various applications. It offers an intuitive interface, enabling seamless monitoring and adjustment for effective process management.
Large, customisable LCD display facilitates user-friendly interaction
Guided configuration allows for manual-free programming
Multiple input types support thermocouples, resistance thermometers, and linear inputs
Flexible control options including PID and ON/OFF modes enhance performance
Advanced tuning algorithms provide stable control in varying conditions
Related links
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 DIN Controller, 4 Output Relay 240V ac Temperature Controller
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 240V PID Controller
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V Temperature Control
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V PID Controller
- Gefran 1250 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
