Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,861.47

(exc. VAT)

€2,289.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,861.47

*price indicative

RS Stock No.:
822-466
Mfr. Part No.:
F093382/ GFX4-IR-60-R-4-F-M
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

10

Number of Outputs

8

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Maximum Voltage

480V ac

Display Type

LED Indicator

Length

195mm

Standards/Approvals

UL

Width

140mm

IP Rating

IP20

Series

GFX4-IR

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran power controller is a modular solution designed for managing infrared lamps and inductive loads. Its primary function is to ensure precise control and diagnostics for efficient energy management in various industrial applications.

Delivers 60kW maximum power at 480V

Supports four independent control channels with PID temperature regulation

Features integrated current transformers for real-time monitoring

Provides multiple communication options including Modbus RTU and Fieldbus protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy