Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,329.35

(exc. VAT)

€1,635.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,329.35

*price indicative

RS Stock No.:
822-500
Mfr. Part No.:
F029787/ GFX4-80-R-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Maximum Current

40A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Diagnostics

Current

Auxiliary Power Supply

24 V

Controlled Phases

3

Digital Comms

Modbus RTU

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

Width

48mm

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4

COO (Country of Origin):
IT
The Gefran Compact control unit effectively manages electrical power through independent loop control, making it an Ideal solution for thermal process applications.

Equipped with four independent loop control units for versatile power management

Offers configurable output options, including relay and continuous functions, to suit specific needs

Integrated solid state relays provide efficient and reliable heating control

Features Advanced diagnostics and alarm states for constant system monitoring

Related links