Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Analogue/Digital 530V ac Temperature Control

Image representative of range

Subtotal (1 unit)*

€1,242.27

(exc. VAT)

€1,527.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,242.27

*price indicative

RS Stock No.:
822-528
Mfr. Part No.:
F031765/ GFX4-30-0-2-F-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analogue/Digital

Product Type

Power Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Control

Terminal Type

Screw

Maximum Supply Voltage

530V ac

Auxiliary Power Supply

8 VA

Digital Comms

Modbus RTU

Diagnostics

Temperature Diagnostics

Controlled Phases

3

Energy measurement

Yes

Maximum Voltage

530V ac

Display Type

LED

IP Rating

IP20

Standards/Approvals

CE, EAC, UL

Width

147mm

Length

140mm

Series

GFX4

Mount Type

DIN Rail, Panel

Input Type

Digital/Analogue

COO (Country of Origin):
IT
The Gefran unit is a Compact and efficient solution designed for managing electrical power across four independent loops. It features robust control options to optimise heating and cooling processes in various industrial applications.

Supports maximum power of 30kW at 480V for effective management of energy

Includes 4 universal inputs suitable for multiple process signals

Integrated solid state relays simplify the installation and reduce cabling needs

Diagnostic capabilities provide real-time monitoring of alarms and operational status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy