Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output Relay 530V ac On-Off, PID

Image representative of range

Subtotal (1 unit)*

€1,186.16

(exc. VAT)

€1,458.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,186.16

*price indicative

RS Stock No.:
822-498
Mfr. Part No.:
F029785/ GFX4-30-R-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Relay

Number of Inputs

4

Number of Outputs

4

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

530V ac

Firing Mode

Zero Crossing

Controlled Phases

3

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Diagnostics

Detection Of Short Circuit Or Opening Of Probes

Display Type

LED Indicator

Maximum Voltage

480V ac

IP Rating

IP20

Width

140mm

Series

GFX4

Mount Type

DIN Rail, Panel Mount

Input Type

Universal Input

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran control unit designed for efficient management of electrical power, specifically tailored for applications requiring precise temperature regulation and monitoring across multiple loop configurations.

Equipped with four independent loop control units for flexible management

Features power management capabilities with maximum output of 30kW at 480V

Includes standard digital communication protocols for seamless integration

Supports multiple input types, accommodating various sensors without additional equipment

Provides diagnostic information for proactive maintenance and fault detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy