Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 822-548
- Mfr. Part No.:
- F042252/ GFX4-60-T-4-F-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,543.49
(exc. VAT)
€1,898.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,543.49 |
*price indicative
- RS Stock No.:
- 822-548
- Mfr. Part No.:
- F042252/ GFX4-60-T-4-F-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Diagnostics | Over Temperature | |
| Digital Comms | Modbus RTU | |
| Energy measurement | No | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 195mm | |
| Width | 109.5mm | |
| Standards/Approvals | CE, UL, EAC | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4 | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Diagnostics Over Temperature | ||
Digital Comms Modbus RTU | ||
Energy measurement No | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 195mm | ||
Width 109.5mm | ||
Standards/Approvals CE, UL, EAC | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital | ||
Series GFX4 | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran control unit designed for managing electrical power in various industrial applications. It features four independent loop controls, enhancing process efficiency and reliability.
Compact design with fieldbus Interface for easy integration
Supports digital communication protocols like Modbus RTU and Profibus DP
Maximum power handling of 60kW with up to 15.3kW per zone
Offers both heating and cooling control functionalities
Equipped with configurable alarm outputs for efficient monitoring
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
