Gefran 1200 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-576
- Mfr. Part No.:
- F026970/ 1200-RDR0-01-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€502.03
(exc. VAT)
€617.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.03 |
*price indicative
- RS Stock No.:
- 822-576
- Mfr. Part No.:
- F026970/ 1200-RDR0-01-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| Series | 1200 | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 96mm | ||
Series 1200 | ||
Mount Type DIN | ||
Input Type RTD | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers Advanced capability for precise control in various applications. It features universal input configurations and multiple control outputs, ensuring accuracy and flexibility in performance.
Universal input with adjustable settings for enhanced adaptability
Accuracy exceeds 0.2% under nominal conditions for reliable performance
Multiple control outputs including relay and continuous options
Configurable digital inputs for custom functionality
Rapid setup via PC programming, simplifying initial configuration
Self-diagnosis features ensure optimal operational reliability
Related links
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
