Gefran 1200 DIN Controller 2 Input, 3 Output Analog, Relay 27V ac/dc On-Off, P, PD, PID Heating and Cooling

Image representative of range

Subtotal (1 unit)*

€570.35

(exc. VAT)

€701.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€570.35

*price indicative

RS Stock No.:
822-595
Mfr. Part No.:
F035574/ 1200-RRW0-01-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog, Relay

Product Type

Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

50mA ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID Heating and Cooling

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Auxiliary Power Supply

50mAac

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Display Type

LED

IP Rating

IP65

Length

48mm

Width

96mm

Standards/Approvals

UL

Series

1200

Input Type

Digital Input

Mount Type

DIN

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed to provide precise temperature control and monitoring. It features an intuitive Interface and a variety of configurable options to suit diverse industrial applications.

Universal input configurable from the faceplate

Accuracy better than 0.2% f.s. under nominal conditions

Multiple control outputs: relay, logic, Triac, or continuous

Up to two isolated digital inputs with configurable functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy