Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control

Image representative of range

Subtotal (1 unit)*

€506.30

(exc. VAT)

€622.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€506.30

*price indicative

RS Stock No.:
822-581
Mfr. Part No.:
F028295/ 1200-RRR0-00-2-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Control

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Diagnostics

Self Diagnosis

Auxiliary Power Supply

24 V dc

Controlled Phases

3

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

Width

48mm

Standards/Approvals

Screw

IP Rating

IP65

Length

96mm

Series

1200

Mount Type

DIN Rail

Input Type

Current/Voltage

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran programmable microprocessor controller offers precise control of various applications with universal input, achieving accuracy better than 0.2% under nominal conditions while ensuring robust performance in diverse industrial environments.

Universal input configurable from the faceplate for versatile signal compatibility

Multiple configurable control outputs including relay, logic, Triac, or continuous for tailored operation

Self-tuning and auto-tuning functions reduce setup time and enhance performance

Integrated MODBUS RTU protocol facilitates seamless serial communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy