Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 822-602
- Mfr. Part No.:
- F035854/ GFX4-30-R-1-F-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,594.44
(exc. VAT)
€1,961.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,594.44 |
*price indicative
- RS Stock No.:
- 822-602
- Mfr. Part No.:
- F035854/ GFX4-30-R-1-F-P
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 7 | |
| Number of Outputs | 8 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | GFX-4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 7 | ||
Number of Outputs 8 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Diagnostics Current | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Maximum Voltage 480V | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series GFX-4 | ||
- COO (Country of Origin):
- IT
The Gefran power controller offers a compact, four-loop modular design for managing electrical power with efficiency and precision, streamlining automation in diverse industrial applications.
Four independent loop control units enhance functionality
Integrated solid-state relays provide direct control without additional connections
Supports multiple communication protocols including Modbus RTU for versatile connectivity
Utilises Advanced diagnostics for monitoring current load and alarm states
Related links
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 8 Output SSR 32V dc Temperature Controller
