Gefran 1200 Panel Temperature Controller 2 Input, 4 Output Logic, Relay Output 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€448.35

(exc. VAT)

€551.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€448.35

*price indicative

RS Stock No.:
822-605
Mfr. Part No.:
F035962/ 1200-RDDR-00-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay Output

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

5mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Diagnostics

Yes

Controlled Phases

2

Digital Comms

Modbus RTU

Firing Mode

Phase Angle Operation

Auxiliary Power Supply

24 W

Maximum Voltage

240V ac/dc

Display Type

LED

Width

96mm

Standards/Approvals

EN 61010-1

IP Rating

IP65

Length

48mm

Mount Type

Panel

Input Type

RTD, TC RTD

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran sophisticated microprocessor controller designed to manage temperature and process variables effectively, featuring a Compact format that integrates Advanced control technologies.

Universal input allows for diverse signal connections

High accuracy of better than 0.2% under standard conditions

Configurable control outputs for flexible application needs

Three alarms offer complete configurability for optimal monitoring

IP65-rated faceplate ensures protection from contaminants

Rapid PC configuration is facilitated through Winstrum software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy