Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-680
- Mfr. Part No.:
- F064177/ 1250-R-RR0-00050-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€502.64
(exc. VAT)
€618.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.64 |
*price indicative
- RS Stock No.:
- 822-680
- Mfr. Part No.:
- F064177/ 1250-R-RR0-00050-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Series | 1250 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Length 96mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Width 48mm | ||
Series 1250 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature controller designed for precise thermal regulation in various applications, ensuring optimal performance and user-friendly operation.
Offers guided configuration for intuitive programming even when powered off
Includes a removable faceplate for quick replacement and maintenance
Features an LCD display with customisable colours for enhanced visibility
Supports multiple sensor types, enabling diverse input compatibility
Related links
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller 6 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
