Gefran 1650 DIN Controller 5 Input, 3 Output Logic 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-232
- Mfr. Part No.:
- F304753/ 1650-D-RVR-0-0-20-5-M0-00-0-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€779.48
(exc. VAT)
€958.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €779.48 |
*price indicative
- RS Stock No.:
- 821-232
- Mfr. Part No.:
- F304753/ 1650-D-RVR-0-0-20-5-M0-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 96mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1650 | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 96mm | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1650 | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise control in thermal management applications, integrating Advanced PID algorithms with a user-friendly Interface for effective monitoring and configuration, ensuring optimal performance across various sectors.
Large, backlit LCD display provides clear visibility in any environment
Configurable parameters enable easy adaptation for diverse applications
Offers dual PID control loops for enhanced process versatility
Built-in energy counters support effective consumption monitoring
Supports multiple communication protocols, including Modbus and Ethernet
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 3 Input, 2 Output Relay 24V dc Temperature Controller
