Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller
- RS Stock No.:
- 822-773
- Mfr. Part No.:
- F087795/ GFX4-IR-30-D-2-0-E4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€2,178.81
(exc. VAT)
€2,679.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,178.81 |
*price indicative
- RS Stock No.:
- 822-773
- Mfr. Part No.:
- F087795/ GFX4-IR-30-D-2-0-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Series | GFX4-IR | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Width 48mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Series GFX4-IR | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran power controller efficiently regulates heating processes. Designed for high-performance applications, it manages power delivery with precision to ensure optimal operation of infrared lamps and inductive loads.
Handles maximum power of 30kW at 480V with independent control for each channel
Equipped with four universal process inputs for versatile temperature measurement
Offers Modbus RTU communication for seamless integration into automated systems
Features built-in alarms for load management and system diagnostics
Related links
- Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
