Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-237
- Mfr. Part No.:
- F075296/ GFX4-IR-30-R-2-F-E4
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,277.50
(exc. VAT)
€2,801.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,277.50 |
*price indicative
- RS Stock No.:
- 821-237
- Mfr. Part No.:
- F075296/ GFX4-IR-30-R-2-F-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| Width | 140mm | |
| Length | 195mm | |
| Standards/Approvals | UL | |
| IP Rating | IP20 | |
| Series | GFX4-IR | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
Width 140mm | ||
Length 195mm | ||
Standards/Approvals UL | ||
IP Rating IP20 | ||
Series GFX4-IR | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge power controller designed for managing infrared lamps and inductive loads. With Advanced control technology, it provides flexibility and efficiency in industrial applications.
Supports up to 30kW at 480V, managing 7.6kW per zone
Equipped with four independent PID temperature controllers for precise heating
Offers multiple communication ports, including Modbus RTU for seamless integration
Configurable start-up modes enhance system adaptability and performance
Related links
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
