Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off

Image representative of range

Subtotal (1 unit)*

€588.65

(exc. VAT)

€724.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€588.65

*price indicative

RS Stock No.:
822-774
Mfr. Part No.:
F087830/ 650-D-RRR-01011-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Analogue/Digital

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

27V ac

Controlled Phases

3

Auxiliary Power Supply

5 W

Energy measurement

Yes

Diagnostics

Short Circuit

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LED

Length

40mm

Standards/Approvals

CE, EAC, UL

IP Rating

IP65

Width

40mm

Series

650 Series

Mount Type

DIN

Input Type

Linear Input

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller delivers precise control for motorised valves and industrial processes, featuring a user-friendly interactive Interface and robust diagnostics for optimal performance in diverse applications.

Large LCD display with customisable colour options allows for easy readability

Advanced tuning algorithms ensure stable control, even in Rapid thermal systems

Comprehensive diagnostics detect issues like broken probes, ensuring reliability

Multiple function blocks enable flexible machine control for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy