Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off
- RS Stock No.:
- 820-934
- Mfr. Part No.:
- F084822/ 650-C-R00-00030-0-G
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€406.87
(exc. VAT)
€500.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.87 |
*price indicative
- RS Stock No.:
- 820-934
- Mfr. Part No.:
- F084822/ 650-C-R00-00030-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Analogue/Digital | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac | |
| Energy measurement | Yes | |
| Diagnostics | Short Circuit | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 5 W | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Width | 40mm | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Standards/Approvals | CE, EAC, UL | |
| Series | 650 Series | |
| Mount Type | DIN | |
| Input Type | Linear Input | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Analogue/Digital | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac | ||
Energy measurement Yes | ||
Diagnostics Short Circuit | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 5 W | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Width 40mm | ||
IP Rating IP65 | ||
Length 40mm | ||
Standards/Approvals CE, EAC, UL | ||
Series 650 Series | ||
Mount Type DIN | ||
Input Type Linear Input | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a Compact device providing precise temperature control. It designed to facilitate easy programming and real-time monitoring in various applications, ensuring optimal performance and user-friendly operation.
Customisable LCD display offers clear visibility for operator interfaces
Guided configuration allows for quick setup without needing power
Supports multiple input types, including thermocouples and resistance thermometers
Integrated preventive maintenance features promote longer actuator life
Advanced tuning algorithms enable stable control in complex systems
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Continuous 27V ac/dc PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 4 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 4 Input Analogue/Digital 27V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off
