Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- RS Stock No.:
- 822-779
- Mfr. Part No.:
- F087879/ GFX4-IR-60-0-4-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,620.24
(exc. VAT)
€1,992.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,620.24 |
*price indicative
- RS Stock No.:
- 822-779
- Mfr. Part No.:
- F087879/ GFX4-IR-60-0-4-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | GFX4-IR | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series GFX4-IR | ||
- COO (Country of Origin):
- IT
The Gefran four-channel power controller offers Advanced control for heating processes. It is Ideal for managing IR lamps and inductive loads, ensuring precise temperature regulation across multiple zones.
Handles maximum power of 60kW at 480V with individual zone capacity of 15.3kW
Equipped with four universal process inputs for versatile sensor compatibility
Supports Modbus RTU communication for seamless integration into existing systems
Includes Advanced diagnostics for real-time monitoring and troubleshooting
Related links
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Analog 24V dc Temperature Controller
