Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac/dc On-Off
- RS Stock No.:
- 106-5976
- Mfr. Part No.:
- E5CC-RX2DBM-000
- Manufacturer:
- Omron
Subtotal (1 unit)*
€329.18
(exc. VAT)
€404.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.18 |
*price indicative
- RS Stock No.:
- 106-5976
- Mfr. Part No.:
- E5CC-RX2DBM-000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Push-in Plus | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| Standards/Approvals | EMC:EN61326-1, EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| Width | 24mm | |
| Length | 9mm | |
| IP Rating | IP00, IP66, IP20 | |
| Series | E5CC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Push-in Plus | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
Standards/Approvals EMC:EN61326-1, EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
Width 24mm | ||
Length 9mm | ||
IP Rating IP00, IP66, IP20 | ||
Series E5CC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
Omron E5CC Series PID Temperature Controller, Relay Output, 24V AC/DC Supply Voltage - E5CC-RX2DBM-000
This PID temperature controller is engineered to offer precise temperature regulation across various industrial applications. With multiple input options and a broad thermocouple temperature range, it supports diverse needs with reliability and accuracy. It is suitable for professionals in automation and mechanical fields, ensuring effective temperature management.
Features & Benefits
• Offers ON/OFF and PID control modes for operational flexibility
• Compatible with multiple thermocouple types for varied input configurations
• Features a clear 11-segment digital display for improved visibility and usability
• Designed for panel mounting, simplifying installation in different environments
• IP66 rating provides protection against dust and moisture
• Push-In terminal blocks enable quick and secure wiring connections
Applications
• Facilitates precise temperature control in manufacturing processes
• Ideal for laboratory equipment requiring accurate thermal regulation
• Utilised in HVAC systems to monitor temperature reliably
• Essential in food processing to comply with safety standards
Can various thermocouple types be connected simultaneously?
Yes, the controller supports multiple thermocouple types, but only one can be monitored at a time.
How do I calibrate this device for accurate readings?
Calibration can be executed through the settings menu, following the guidelines in the provided user manual.
Is it compatible with existing panel layouts?
Its compact design allows for straightforward integration into standard panel layouts with minimal modifications.
Can this controller handle fluctuations in supply voltage?
The device is built to function effectively within its specified supply voltage range, ensuring stability during fluctuations.
Related links
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 4 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5CC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5CC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac PID Controller
