RS PRO Panel Mount On-Off Temperature Controller 2 Input, 3 Output Relay 253V ac/dc Controller

Subtotal (1 unit)*

€116.12

(exc. VAT)

€142.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.12

*price indicative

RS Stock No.:
124-1050
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

On-Off Temperature Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

8A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Controller

Terminal Type

Screw

Maximum Supply Voltage

253V ac/dc

Display Type

7 Segment LED

Maximum Voltage

24V

Width

77mm

Standards/Approvals

CE marked, EN 61010-1:2010, EN 61326-1:2013

IP Rating

IP20, IP65

Length

35mm

Series

RS PRO

Input Type

NTC

Mount Type

Panel Mount

Panel Depth

61mm

COO (Country of Origin):
TR

RS Pro Defrost Thermostat- 2 NTC Inputs


RS Pro temperature controller is a defrost thermostat for use in refrigeration applications. It is compact in size making it easy to install. The temperature controller has 2 NTC sensor inputs and three outputs for compressor, fan and defrost control. It is also suitable for both electric and hot-gas defrost methods.

Features and Benefits


• 4-digit, LED display

• 35 x 77 mm in size

• On/off control

• 3 Relay outputs for cooling, defrost and fan control

• Single NTC probe input

• Operating range -60 ˚C to 150˚C

• Two NTC probe inputs for cooling and defrost control

• Compressor protection parameter

• Probe failure setting, output status can be set to On, Off or Pulse

• Sensor input offset setting

• Adjustable upper and lower set point value limits

• Selectable smart defrost feature

• Defrost initiated by evaporator temperature, time dependant or manual operation

• Adjustable defrost duration and intervals

• High and low alarm limits, absolute or deviation

• Temperature units ˚C or ˚F

• Digital input; External alarm, initiate defrost or lighting

• Optional key flash programming, real-time clock or RS485

• CE Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy