Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller

Subtotal (1 unit)*

€354.52

(exc. VAT)

€436.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€354.52

*price indicative

RS Stock No.:
136-8642
Mfr. Part No.:
E5CD-RX2A6M-000
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID Controller

Terminal Type

Screw Terminal block

Maximum Supply Voltage

240V ac

Controlled Phases

1

Digital Comms

RS485

Maximum Voltage

250V

Display Type

11 Segment

IP Rating

IP00, IP66, IP20

Standards/Approvals

cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), Korean wireless regulations (KC Mark), RCM

Width

48mm

Series

E5CD

Mount Type

Panel Mount

Panel Depth

60mm

COO (Country of Origin):
CN

E5CD Digital Temperature Controllers


E5CD series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.

Features and Benefits


48 x48 mm

4-digit, dual displays PV/SV

Functions specialised for packaging machines

Functions specialised for water-cooled extruders

Indication data (power ON time, ambient temperature and output On/Off count)

Draw-out structure for easy maintenance

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy