Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- RS Stock No.:
- 136-8652
- Mfr. Part No.:
- E5CD-RX2A6M-002
- Manufacturer:
- Omron
Subtotal (1 unit)*
€512.68
(exc. VAT)
€630.60
(inc. VAT)
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €512.68 |
*price indicative
- RS Stock No.:
- 136-8652
- Mfr. Part No.:
- E5CD-RX2A6M-002
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal block | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Controlled Phases | 1 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP20, IP00, IP66 | |
| Standards/Approvals | Korean wireless regulations (Radio law:KC Mark), cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), RCM standards | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | E5CD | |
| Panel Depth | 62mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal block | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Controlled Phases 1 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
IP Rating IP20, IP00, IP66 | ||
Standards/Approvals Korean wireless regulations (Radio law:KC Mark), cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), RCM standards | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series E5CD | ||
Panel Depth 62mm | ||
- COO (Country of Origin):
- CN
E5CD Digital Temperature Controllers
Features and Benefits
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Related links
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac/dc PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 240 V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
