WIKA CS6S Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller

Subtotal (1 unit)*

€369.96

(exc. VAT)

€455.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€369.96

*price indicative

RS Stock No.:
162-3003
Mfr. Part No.:
14158880
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

20mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Maximum Voltage

240V ac

Display Type

Dual 5 Digit 7 Segment LED Display

Width

48mm

IP Rating

IP00, IP66

Standards/Approvals

IEC 60529/EN 60529

Length

48mm

Mount Type

Panel Mount

Series

CS6S

Panel Depth

59mm

COO (Country of Origin):
DE
The compact PID temperature controllers of the CS6x series offer display, control and monitoring of temperatures. The PID temperature controllers feature a multi-function input, meaning the configuration of the sensor input can be set. Thus the flexibility of the controller is considerably increased, and warehousing is made easier. An alarm output for monitoring the actual value is also available as standard. The control parameters of the PID temperature controllers can be set across broad ranges. Auto-tuning, which facilitates finding the optimal control parameters, can be activated.

Control modes, configurable (PID, PI, P, PD, ON/OFF)

Integrated auto-tuning

Selectable monitoring output - relay, logic level or 4 to 20 mA

Multi-function input for Pt100, thermocouples and standard industrial signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy