WIKA CS6H Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- RS Stock No.:
- 162-3004
- Mfr. Part No.:
- 14174707
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€607.24
(exc. VAT)
€746.91
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €607.24 |
*price indicative
- RS Stock No.:
- 162-3004
- Mfr. Part No.:
- 14174707
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | Dual 5 Digit 7 Segment LED Display | |
| Maximum Voltage | 240V ac | |
| Width | 48mm | |
| IP Rating | IP00, IP66 | |
| Length | 96mm | |
| Standards/Approvals | IEC 60529/EN 60529 | |
| Mount Type | Panel Mount | |
| Series | CS6H | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type Dual 5 Digit 7 Segment LED Display | ||
Maximum Voltage 240V ac | ||
Width 48mm | ||
IP Rating IP00, IP66 | ||
Length 96mm | ||
Standards/Approvals IEC 60529/EN 60529 | ||
Mount Type Panel Mount | ||
Series CS6H | ||
Panel Depth 59mm | ||
The compact PID temperature controllers of the CS6x series offer display, control and monitoring of temperatures. The PID temperature controllers feature a multi-function input, meaning the configuration of the sensor input can be set. Thus the flexibility of the controller is considerably increased, and warehousing is made easier. An alarm output for monitoring the actual value is also available as standard. The control parameters of the PID temperature controllers can be set across broad ranges. Auto-tuning, which facilitates finding the optimal control parameters, can be activated.
Control modes, configurable (PID, PI, P, PD, ON/OFF)
Integrated auto-tuning
Selectable monitoring output - relay, logic level or 4 to 20 mA
Multi-function input for Pt100, thermocouples and standard industrial signals
Related links
- WIKA CS6S Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 4 Input, 4 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input Relay 240V ac PID 2-PID Controller
