WIKA CS4R DIN Rail PID Temperature Controller Relay 240V ac PID Controller

Subtotal (1 unit)*

€371.56

(exc. VAT)

€457.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€371.56

*price indicative

RS Stock No.:
162-3006
Mfr. Part No.:
12110698
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Output Type

Relay

Product Type

PID Temperature Controller

Maximum Current

20mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Display Type

LED

Maximum Voltage

240V ac

Width

22.5mm

Length

10mm

Standards/Approvals

CE

Mount Type

DIN Rail

Series

CS4R

Panel Depth

104mm

The model CS4R is a compact digital temperature controller for the display, control and monitoring of temperature. The controller features a multi-function input, meaning the configuration of the sensor input can be set. Thus the flexibility of the temperature controller is considerably increased, and warehousing is made easier. An alarm output for monitoring the actual value is also available as standard. The control parameters can be set across broad ranges. Auto-tuning, which facilitates finding the optimal controlparameters, can be activated. The temperature controllers are intended for DIN-rail mounting.

Control mode configurable (PID, PI, PD, ON/OFF)

Integrated auto-tuning

Selectable control output - relay, logic or 4 ... 20 mA

Multi-function input for Pt100, thermocouples and standard industrial signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy