Adaptive ADEH Temperature Controller 2 Input, 2 Output 16.5V MPPT control
- RS Stock No.:
- 174-3107
- Mfr. Part No.:
- ADEH-K-A
- Manufacturer:
- Adaptive
Get a bulk buy discount
Add 5 more to save €74.30
View bulk pricing optionsSubtotal (1 kit)*
€165.12
(exc. VAT)
€203.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | €165.12 | - |
| 5 - 9 | €150.26 | €74.30 |
| 10 + | €135.40 | €297.20 |
*price indicative
- RS Stock No.:
- 174-3107
- Mfr. Part No.:
- ADEH-K-A
- Manufacturer:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 2A | |
| Terminal Type | Terminal Block | |
| Control Type | MPPT control | |
| Maximum Supply Voltage | 16.5V | |
| Maximum Voltage | 16.5V | |
| Standards/Approvals | No | |
| Length | 160mm | |
| Width | 92mm | |
| Series | ADEH | |
| Panel Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 2A | ||
Terminal Type Terminal Block | ||
Control Type MPPT control | ||
Maximum Supply Voltage 16.5V | ||
Maximum Voltage 16.5V | ||
Standards/Approvals No | ||
Length 160mm | ||
Width 92mm | ||
Series ADEH | ||
Panel Depth 35mm | ||
- COO (Country of Origin):
- GB
The Adaptive energy harvesting kit is optimised for either a very low input voltage thermoelectric generator (TEG) or a photovoltaic source. Maximum power point tracking (MPPT) technology and a high efficiency boost converter have also been added to energy harvesting board in the kit for optimum operation. The Adaptive energy harvesting kit is a complete solution for energy harvesting, storage and management. The kit allows you to test energy harvesting designs and solutions and it is suitable for designers, developers or hobbyists. It can also be used to provide an additional power source for RaspberryPi, Arduino, BBC Microbit and BeagleBone projects.
Thermoelectric and photovoltaic energy harvester
Power rail controller
Sectioned for three independent functions
MPPT technology
High efficiency boost converter
Related links
- Adaptive ADEH Temperature Controller 2 Input, 2 Output 16.5V
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac PID Controller
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V ac/dc PID Controller
- Jumo LC100 Panel PID Temperature Controller 2 Input, 2 Output Relay 240V PID Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Carel DN33 Panel 2 Output Relay 24V PID Controller
