Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 822-418
- Mfr. Part No.:
- F081394/ 600-R-M-0-2-1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€505.08
(exc. VAT)
€621.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.08 |
*price indicative
- RS Stock No.:
- 822-418
- Mfr. Part No.:
- F081394/ 600-R-M-0-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals CE | ||
Width 48mm | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller delivers precise temperature control and monitoring for various industrial applications. Its Compact design allows integration into systems requiring reliable performance and configurability for diverse operational needs.
Universal input configurable from the faceplate for easy adjustments
Accuracy better than 0.2% f.s. ensures reliable readings
Control outputs include relay, logic, triac, and digital insulated options
Supports multiple alarm configurations for enhanced system monitoring
Optically isolated RS485 serial communication enables seamless integration
Related links
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- Gefran 600 Front 2 Output Relay 240V ac On-Off
- Gefran 600 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
