Panasonic AKT4R Panel Mount PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Relay, 24 V ac/dc, 100 → 240
- RS Stock No.:
- 183-0079
- Mfr. Part No.:
- AKT4R111200
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0079
- Mfr. Part No.:
- AKT4R111200
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc, 100 → 240 V ac | |
| Size | 48 x 60mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -10 → +55 °C | |
| Display Type | Segment | |
| IP Rating | IP66 | |
| Input Type | Thermocouple | |
| Series | AKT4R | |
| Mounting Type | Panel Mount | |
| Panel Depth | 59mm | |
| Display Colour | Black | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc, 100 → 240 V ac | ||
Size 48 x 60mm | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -10 → +55 °C | ||
Display Type Segment | ||
IP Rating IP66 | ||
Input Type Thermocouple | ||
Series AKT4R | ||
Mounting Type Panel Mount | ||
Panel Depth 59mm | ||
Display Colour Black | ||
Termination Type Screw | ||
- COO (Country of Origin):
- JP
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Related links
- Panasonic AKT4R Panel Mount PID Temperature Controller 3 Output Non Contact Voltage
- Panasonic AKT4B Panel Mount PID Temperature Controller 3 Output Relay 100 → 240
- Panasonic AKT4R Panel Mount PID Temperature Controller 1 Input PI
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 100 → 240 V Supply
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5EN Panel Mount PID Temperature Controller 3 Output With additional card, 100 → 240 V ac Supply
- Omron E5CN PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
