Panasonic KT4H Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 264V ac
- RS Stock No.:
- 183-9337
- Mfr. Part No.:
- AKT4H1112001
- Manufacturer:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-9337
- Mfr. Part No.:
- AKT4H1112001
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V | |
| Display Type | Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP66 | |
| Standards/Approvals | CE marking, EMC Directive, UL/C-UL | |
| Mount Type | Panel Mount | |
| Input Type | Thermocouple | |
| Series | KT4H | |
| Panel Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V | ||
Display Type Segment | ||
Maximum Voltage 250V | ||
IP Rating IP66 | ||
Standards/Approvals CE marking, EMC Directive, UL/C-UL | ||
Mount Type Panel Mount | ||
Input Type Thermocouple | ||
Series KT4H | ||
Panel Depth 56mm | ||
- COO (Country of Origin):
- JP
1/16 DIN size temperature controller
Size 48 x 48 x 62 (WxHxD)
Panel-mounted type
Waterproof (frontside if panel mounted)
2nd optional alarm output
Heating and cooling control with optional control output
Multi-input: Versatile thermocouple, RTD, DC current, DC voltage
Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
Control output: Relay, non-contact voltage output (for SSR drive, DC output)
Accuracy: ± 0.2% span
Simple operation
Heater-burn-out alarm available
Alarm output with 9 different operation modes
RS485 ASCII/Modbus communication available
Supply voltage: 24VAC/DC or 100 to 240VAC
Related links
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Input PID Action with
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 264V ac PID Controller
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input
- Extech 48VFL DIN PID Temperature Controller, 1 Output Relay 264V ac PID Controller
- Pyro Controle STATOP Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 264V ac Self-Adapting and Fuzzy
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac/dc On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off
