Wachendorff UR4848xA DIN Rail PID Temperature Controller 2 Input, 1 Output Relay 230V ac/dc
- RS Stock No.:
- 187-9351
- Mfr. Part No.:
- UR48482A
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€277.62
(exc. VAT)
€341.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 November 2026
- Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.62 |
*price indicative
- RS Stock No.:
- 187-9351
- Mfr. Part No.:
- UR48482A
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 230V ac/dc | |
| Digital Comms | RS485 Modbus RTU Slave | |
| Maximum Voltage | 250V | |
| Display Type | Multi Line | |
| Length | 8mm | |
| Width | 48mm | |
| Standards/Approvals | 2014/30/EU (EMC), EMC Directive 2004/108/EC, EU (LVD) | |
| IP Rating | IP20, IP65 | |
| Mount Type | DIN Rail | |
| Series | UR4848xA | |
| Input Type | Thermocouple | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 230V ac/dc | ||
Digital Comms RS485 Modbus RTU Slave | ||
Maximum Voltage 250V | ||
Display Type Multi Line | ||
Length 8mm | ||
Width 48mm | ||
Standards/Approvals 2014/30/EU (EMC), EMC Directive 2004/108/EC, EU (LVD) | ||
IP Rating IP20, IP65 | ||
Mount Type DIN Rail | ||
Series UR4848xA | ||
Input Type Thermocouple | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Wachendorff Universal PID-Controller UR4848xA
PID-Controller in 48 mm x 48 mm format
Universal input for process signals, thermocouples, Pt100, Pt500, Pt1000 and RTD
Related links
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 2 Input Analogue (0 to 10 V) SSR
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 1 Input Relay, Analogue 230V ac/dc PID
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 1 Input, 2 Output PNP 230V ac/dc PID Controller
- Wachendorff URDR DIN Rail PID Temperature Controller 2 Input, 3 Output Solid State Relay 230V ac/dc PID
- Carel DN33 DIN Rail PID Temperature Controller 2 Input, 2 Output Relay 230V ac/dc PID Controller
- Carel DN33 Panel 1 Output Relay 230V PID Controller
- Carel DN33 Panel 4 Output Relay 230V PID Controller
- Carel DN33 DIN Rail PID Temperature Controller 2 Input, 1 Output Relay 230V ac/dc PID Controller
