Wachendorff UR4848xA DIN Rail PID Temperature Controller 2 Input, 3 Output 4 to 20 mA, Analogue (0 to 10 V), Relay, SSR
- RS Stock No.:
- 187-9354
- Mfr. Part No.:
- UR48484A
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€385.49
(exc. VAT)
€474.15
(inc. VAT)
- 7 unit(s) shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €385.49 |
*price indicative
- RS Stock No.:
- 187-9354
- Mfr. Part No.:
- UR48484A
- Manufacturer:
- Wachendorff
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | PID Temperature Controller | |
| Output Type | 4 to 20 mA, Analogue (0 to 10 V), Relay, SSR (PNP) | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Control Type | PID, PI, PD Control with Proportional Time, P, On-Off With Hysteresis | |
| Maximum Supply Voltage | 230V | |
| Digital Comms | RS485 Modbus RTU Slave | |
| Maximum Voltage | 250V ac | |
| Display Type | 4 Digit, 5 Digit | |
| Width | 48mm | |
| Length | 8mm | |
| Standards/Approvals | Low Voltage 2006/95/EC, EMC 2004/108/EC, CE, 2014/35/EU (LVD), 2014/30/EU (EMC) | |
| IP Rating | IP20, IP65 | |
| Mount Type | DIN Rail | |
| Input Type | PT500, 0 to 5 V, 0 to 20 mA, 0 to 1 V, PT1000, CT 50 mA, Ptc 1K, Type K Thermocouple, 0 to 10 V, NTC 10K, Potentiometer 1 to 150 KΩ, 0 to 60 Mv | |
| Series | UR4848xA | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type PID Temperature Controller | ||
Output Type 4 to 20 mA, Analogue (0 to 10 V), Relay, SSR (PNP) | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Control Type PID, PI, PD Control with Proportional Time, P, On-Off With Hysteresis | ||
Maximum Supply Voltage 230V | ||
Digital Comms RS485 Modbus RTU Slave | ||
Maximum Voltage 250V ac | ||
Display Type 4 Digit, 5 Digit | ||
Width 48mm | ||
Length 8mm | ||
Standards/Approvals Low Voltage 2006/95/EC, EMC 2004/108/EC, CE, 2014/35/EU (LVD), 2014/30/EU (EMC) | ||
IP Rating IP20, IP65 | ||
Mount Type DIN Rail | ||
Input Type PT500, 0 to 5 V, 0 to 20 mA, 0 to 1 V, PT1000, CT 50 mA, Ptc 1K, Type K Thermocouple, 0 to 10 V, NTC 10K, Potentiometer 1 to 150 KΩ, 0 to 60 Mv | ||
Series UR4848xA | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 2 Input, 1 Output Relay 230V ac/dc
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 1 Input Relay, Analogue 230V ac/dc PID
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 1 Input, 2 Output PNP 230V ac/dc PID Controller
- Wachendorff UR3274 Panel Mount PID Temperature Controller 2 Input SSR 230V PID Controller
- Wachendorff URDR DIN Rail PID Temperature Controller 2 Input, 3 Output Solid State Relay 230V ac/dc PID
- RS PRO Panel Mount PID Temperature Controller 2 Input SSR 230V PID Controller, On-Off
- RS PRO Panel Mount PID Temperature Controller 2 Input SSR 240V PID Controller
- RS PRO Panel Mount PID Temperature Controller 2 Input SSR 240V On-Off, PID Controller
