Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- RS Stock No.:
- 195-9221
- Distrelec Article No.:
- 304-21-988
- Mfr. Part No.:
- PXU41D20
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€198.47
(exc. VAT)
€244.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.47 |
*price indicative
- RS Stock No.:
- 195-9221
- Distrelec Article No.:
- 304-21-988
- Mfr. Part No.:
- PXU41D20
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | EN 61010-1, UL, RoHS, CE, EN 61326-1 | |
| Mount Type | Panel Mount | |
| Series | PXU | |
| Input Type | Analogue | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals EN 61010-1, UL, RoHS, CE, EN 61326-1 | ||
Mount Type Panel Mount | ||
Series PXU | ||
Input Type Analogue | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IN
PID control
Linear Voltage output
Additional relay output
Remote setpoint
One programmable user input
On-demand auto-tuning of PID settings
RS-485 communications
1/16 DIN
W48 x H96 mm
100 to 240 VAC -20/+8 %, 50/60 Hz, 5 VA
Programmed using Crimson® 2.1
Related links
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Solid State Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Solid State Relay 24V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input 4 to 20 mA 240V ac PID Controller
