RS PRO On-Off Temperature Controller 1 Input, 2 Output
- RS Stock No.:
- 198-1170
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-1170
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP20, IP65 | |
| Input Type | K Type Thermocouple | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP20, IP65 | ||
Input Type K Type Thermocouple | ||
- COO (Country of Origin):
- TR
RS PRO Analogue On/Off Temperature Controller, K Type Thermocouple Input, 230 V ac
RS PRO On/Off analogue temperature controllers are ideal temperature control solutions for applications that require temperatures to be maintained. The compact device can be easily installed via panel mounting, providing a high quality and reliable temperature control system that is easy to use. The adjustable temperature offset and on/off feature of the temperature controller ensures the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding. The front panel features a simple and easy to use design including LED lights to indicate when the controller is on or off, along with a set value adjustment potentiometer to adjust the set value quickly and efficiently.
Features and Benefits
Applications
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Does this display Celsius or Fahrenheit?
This temperature controller displays temperatures in Celsius.
What is the input type?
Thermocouple(TC): K, (IEC 584.1) (ITS90).
Related links
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 2 Output Solid State Relay 253V ac PID Controller
- RS PRO ET2011 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Solid State Relay 253V ac PID Controller
- RS PRO ET2412 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac/dc On-Off
- RS PRO EDT2412 Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac Controller
- RS PRO IDM 503 / 505 Panel On-Off Temperature Controller 1 Input, 2 Output Solid State Relay 230V ac
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac/dc On-Off
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input Digital 230V Temperature Control
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input SSR 24V ac Temperature Control
