CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input, 2 Output Relay, SSR 24V ac Temperature Control
- RS Stock No.:
- 877-2062
- Mfr. Part No.:
- CAL MV160MAR021U0
- Manufacturer:
- CAL
Subtotal (1 unit)*
€241.59
(exc. VAT)
€297.16
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.59 |
*price indicative
- RS Stock No.:
- 877-2062
- Mfr. Part No.:
- CAL MV160MAR021U0
- Manufacturer:
- CAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAL | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 24V ac | |
| Digital Comms | RS485 Modbus RTU | |
| Maximum Voltage | 250V | |
| Display Type | 4 Digit | |
| IP Rating | IP65, IP20 | |
| Length | 48mm | |
| Standards/Approvals | UL61010-1, EN61326, EN61010-1, CE | |
| Series | MAXVU16 | |
| Input Type | Thermocouple | |
| Mount Type | DIN Rail | |
| Panel Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand CAL | ||
Product Type PID Temperature Controller | ||
Output Type Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 24V ac | ||
Digital Comms RS485 Modbus RTU | ||
Maximum Voltage 250V | ||
Display Type 4 Digit | ||
IP Rating IP65, IP20 | ||
Length 48mm | ||
Standards/Approvals UL61010-1, EN61326, EN61010-1, CE | ||
Series MAXVU16 | ||
Input Type Thermocouple | ||
Mount Type DIN Rail | ||
Panel Depth 67mm | ||
- COO (Country of Origin):
- GB
CAL Temperature Controller
The CAL MAXVU16 series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 48mm and a height of 48mm (1/16 DIN) device. The controller has one SSR output and second relay output. It is an easy-to-install device that is fast to program with improved display visibility. This provides an affordable solution for applications where primary temperature control functions such as heat only or heat/cool are needed. Typical applications include packaging processes such as sealers and many more.
Features and Benefits
2 process alarms- high/low, deviation or band
2 x 4 digit display and 3 output status LEDs
3 button operation
Front panel configuration or PC configuration software
Good performance in sunlight
High visibility 18mm display (10.2mm lower display)
Quick set-up menu with TOP 10 configuration parameters
RS485 Modbus RTU communications
Thermocouple, PT100 or linear DC sensor input
User can set-up the controller in 60 seconds
Wide viewing angle
Certifications
CE certified
EN61010-1
EN61326 (susceptibility and emissions)
Installation category II
IP65 rated
UL61010-1 pollution degree 2
Part Number Information
Some products in this range may be supplied with a part number containing the digit "9" (for example, xxxxx029U0) rather than the manufacturer part number shown in the datasheet (for example, xxxxx021U0).
The part number containing the digit "9" identifies the multilingual documentation variant supplied by the manufacturer. These products are functionally equivalent to the corresponding manufacturer part numbers referenced in the datasheets, with no differences to product performance or specification.
The part number containing the digit "9" identifies the multilingual documentation variant supplied by the manufacturer. These products are functionally equivalent to the corresponding manufacturer part numbers referenced in the datasheets, with no differences to product performance or specification.
Related links
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input SSR 24V ac Temperature Control
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V ac Temperature Control
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input Relay 24V ac/dc Temperature Control
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 24V ac Temperature Control
- CAL MAXVU Panel Mount PID Temperature Controller 1 Input SSR 240V ac Temperature Control
- RS PRO Panel Mount PID Temperature Controller 1 Input SSR 24V ac/dc Temperature Control
- CAL 3200 Panel PID Temperature Controller SSR 264V ac Temperature Control
- CAL MAXVU Panel Mount PID Temperature Controller 1 Input, 3 Output Solid State Relay 24V ac Temperature Control
