Omron E5AN Panel Mount Controller 2 Input, 2 Output Relay 240V
- RS Stock No.:
- 215-3951
- Mfr. Part No.:
- E53-EN03
- Manufacturer:
- Omron
Subtotal (1 unit)*
€131.63
(exc. VAT)
€161.90
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.63 |
*price indicative
- RS Stock No.:
- 215-3951
- Mfr. Part No.:
- E53-EN03
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | No | |
| Mount Type | Panel Mount | |
| Series | E5AN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals No | ||
Mount Type Panel Mount | ||
Series E5AN | ||
The Omron digital process controller series has field configurable output options and water resistant front panels which are IP66/NEMA 4X rated. The process controller has serial communication and also supports front panel programming .
Advanced PID, or fuzzy self-tuning
Conforms to UL, CSA and CE standards
Remote set point with optional event input board
Set point ramp
Related links
- Omron E53 Panel Mount Controller 2 Input, 2 Output Relay 240V
- Omron E5AN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
- Omron E5AN Panel Mount PID Temperature Controller 2 Input On-Off,
- Omron E5AN Panel Mount Controller 3 Input On-Off, PID
- Omron E5AN-H/E5EN-H Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID
- Omron E5AN-H Panel Mount PID Temperature Controller 2 Input, 1 Output Auxiliary Relay 240V ac PID Controller
- Omron E53 DIN Rail Controller 2 Input Logic, Solid State Relay 240V On/Off+Dual PID with Auto-Tuning
- Omron E5CC Panel Mount Controller 2 Input On-Off, PID
