Omron E53 DIN Rail Controller 2 Input, 2 Output SSR, Logic, Solid State Relay 240V On/Off+Dual PID with Auto-Tuning
- RS Stock No.:
- 215-7361
- Mfr. Part No.:
- E53-CNBFN2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€227.26
(exc. VAT)
€279.53
(inc. VAT)
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €227.26 |
*price indicative
- RS Stock No.:
- 215-7361
- Mfr. Part No.:
- E53-CNBFN2
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | SSR, Logic, Solid State Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On/Off+Dual PID with Auto-Tuning | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 240V | |
| Auxiliary Power Supply | 100 → 240 VAC | |
| Diagnostics | Heater Burnout/SSR Failure/Heater Overcurrent Detection | |
| Digital Comms | RS232C, RS485 | |
| Maximum Voltage | 250V ac | |
| Width | 48mm | |
| Length | 91mm | |
| Standards/Approvals | UL 61010-1, EN 61010-1 (IEC 61010-1), CSA C22.2 No. 1010-1, EN 61326-1, Lloyd's standards | |
| IP Rating | IP66, IP20, IP00 | |
| Mount Type | DIN Rail | |
| Input Type | Type K Thermocouple, PT1000, U Type Thermocouple, Current, Voltage 1 to 5 V, 0 to 5 V, 0 to 10 V, 0 to 20 mA, PT100 | |
| Series | E53 | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type SSR, Logic, Solid State Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On/Off+Dual PID with Auto-Tuning | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 240V | ||
Auxiliary Power Supply 100 → 240 VAC | ||
Diagnostics Heater Burnout/SSR Failure/Heater Overcurrent Detection | ||
Digital Comms RS232C, RS485 | ||
Maximum Voltage 250V ac | ||
Width 48mm | ||
Length 91mm | ||
Standards/Approvals UL 61010-1, EN 61010-1 (IEC 61010-1), CSA C22.2 No. 1010-1, EN 61326-1, Lloyd's standards | ||
IP Rating IP66, IP20, IP00 | ||
Mount Type DIN Rail | ||
Input Type Type K Thermocouple, PT1000, U Type Thermocouple, Current, Voltage 1 to 5 V, 0 to 5 V, 0 to 10 V, 0 to 20 mA, PT100 | ||
Series E53 | ||
Panel Depth 78mm | ||
Related links
- Omron E5CC Panel Mount PID Temperature Controller 4 Input Logic, Solid State Relay 240V ac 2-PID
- Omron NX I/O DIN Rail PID Temperature Controller 2 Input Logic, Solid State Relay 24V dc 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic 2-PID
- Omron E53 DIN Rail Controller 2 Input, 2 Output 4 to 20 mA 240V
- Omron E5GC DIN Rail PID Temperature Controller 4 Input Solid State Relay
- Omron E5CD Panel Mount PID Temperature Controller 2 Input Solid State Relay, Logic 24V ac/dc PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5GC Panel Mount PID Temperature Controller 1 Input Solid State Relay, SSR 240V ac 2-PID
