Omron NX I/O DIN Rail PID Temperature Controller 2 Input, 4 Output SSR, Logic, Solid State Relay 24V dc 2-PID
- RS Stock No.:
- 215-8198
- Mfr. Part No.:
- NX-TC2407
- Manufacturer:
- Omron
Subtotal (1 unit)*
€561.89
(exc. VAT)
€691.12
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.89 |
*price indicative
- RS Stock No.:
- 215-8198
- Mfr. Part No.:
- NX-TC2407
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | SSR, Logic, Solid State Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 100μA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | 2-PID Controller, On-Off, PID | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Ethernet | |
| Maximum Voltage | 24V dc | |
| Length | 12mm | |
| Standards/Approvals | cULus, EU | |
| Width | 100mm | |
| Mount Type | DIN Rail | |
| Series | NX I/O | |
| Input Type | Thermocouple | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type SSR, Logic, Solid State Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 100μA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type 2-PID Controller, On-Off, PID | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Ethernet | ||
Maximum Voltage 24V dc | ||
Length 12mm | ||
Standards/Approvals cULus, EU | ||
Width 100mm | ||
Mount Type DIN Rail | ||
Series NX I/O | ||
Input Type Thermocouple | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- CN
The Omron NX I/O series temperature control unit provide optimize control by detecting status changes and easily satisfy both productivity and quality. It provide optimal control for wide range of temperature control. Furthermore, automatically adapts to changes in the operating environment and measurement object conditions to realize optimum control. (Adaptive control)
Build-in 2-or 4-loop (Ch) PID control or ON/OFF control functions not required temperature control programming
With heater burnout alarm is available
Multiple inputs for thermocouple and platinum resistance thermometer input models are available
Detachable front connector with screwless Push-In Plus terminals for easy installation and maintenance
Monitoring for ambient temperature is available
Function added to Unit Versions 1.1and later
A Temperature alarm is possible. (Includes an LBA: Loop Burnout Alarm)
Parameters are added to I/O data for adjustment of PID constants, etc
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 4 Input Logic, Solid State Relay 240V ac 2-PID
- Omron E53 DIN Rail Controller 2 Input Logic, Solid State Relay 240V On/Off+Dual PID with Auto-Tuning
- Omron E5GC DIN Rail PID Temperature Controller 4 Input Solid State Relay
- Omron E5CB Panel Mount Controller 2 Input Solid State Relay 2-PID Controller,
- Omron E5CD Panel Mount PID Temperature Controller 2 Input Solid State Relay, Logic 24V ac/dc PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Solid State Relay, SSR 240V ac 2-PID
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input SSR 2-PID
