Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 12V On-Off
- RS Stock No.:
- 219-1942
- Mfr. Part No.:
- ID NEXT 961-PTC/NTC-12V-1NTC
- Manufacturer:
- Eliwell
Subtotal (1 unit)*
€81.55
(exc. VAT)
€100.31
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.55 |
*price indicative
- RS Stock No.:
- 219-1942
- Mfr. Part No.:
- ID NEXT 961-PTC/NTC-12V-1NTC
- Manufacturer:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 17A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 12V | |
| Diagnostics | Yes | |
| Maximum Voltage | 12V | |
| IP Rating | IP65 | |
| Standards/Approvals | EN | |
| Width | 34.5mm | |
| Length | 80.5mm | |
| Series | ID NEXT | |
| Mount Type | Panel Mount | |
| Panel Depth | 60.5mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 17A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 12V | ||
Diagnostics Yes | ||
Maximum Voltage 12V | ||
IP Rating IP65 | ||
Standards/Approvals EN | ||
Width 34.5mm | ||
Length 80.5mm | ||
Series ID NEXT | ||
Mount Type Panel Mount | ||
Panel Depth 60.5mm | ||
- COO (Country of Origin):
- IT
The Eliwell IDNext 961-PTC/NTC-12V-1NTC is of electronic controllers for managing refrigerated cabinets, display units and refrigerated units.
Reduced Installation Time
Max/Min Temperature Alarm
Related links
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 2 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 3 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Controller 2 Input, 4 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Mount Controller 3 Input, 3 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 2 Output Relay 230V On-Off
- Eliwell EW7222 Panel Mount Controller 2 Input PID Controller
- Eliwell EW 4821 Panel Mount Controller 2 Input SSR 240V On-Off, PID Controller
