Eliwell EW 4821 Panel Mount Controller 2 Input, 3 Output Relay, SSR 240V On-Off, PID Controller
- RS Stock No.:
- 219-1935
- Mfr. Part No.:
- EW4821-UNIVERSEL-PTC/NTC/PT100/TC-SA-DI-95/240V
- Manufacturer:
- Eliwell
Subtotal (1 unit)*
€219.64
(exc. VAT)
€270.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.64 |
*price indicative
- RS Stock No.:
- 219-1935
- Mfr. Part No.:
- EW4821-UNIVERSEL-PTC/NTC/PT100/TC-SA-DI-95/240V
- Manufacturer:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Output Type | Relay, SSR | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off, PID Controller | |
| Maximum Supply Voltage | 240V | |
| Display Type | LED | |
| Maximum Voltage | 240V | |
| Width | 48mm | |
| Standards/Approvals | ISO | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Input Type | PT100, Thermocouple, NTC Type Thermocouple, PTC | |
| Mount Type | Panel Mount | |
| Series | EW 4821 | |
| Panel Depth | 113mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Output Type Relay, SSR | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off, PID Controller | ||
Maximum Supply Voltage 240V | ||
Display Type LED | ||
Maximum Voltage 240V | ||
Width 48mm | ||
Standards/Approvals ISO | ||
Length 48mm | ||
IP Rating IP65 | ||
Input Type PT100, Thermocouple, NTC Type Thermocouple, PTC | ||
Mount Type Panel Mount | ||
Series EW 4821 | ||
Panel Depth 113mm | ||
- COO (Country of Origin):
- IT
The Eliwell EEW4821-UNIVERSEL-PTC/NTC/PT100/TC-SA-DI-95/240V Universal temperature regulator and process controller displays the process value, labels of parameters, alarms and functions.
Quick Start Menu
Copy Card
Max/Min Temperature Alarms
Remote Supervision System
Related links
- Eliwell EW 4821 Panel Controller 2 Input On-Off
- Eliwell EW7222 Panel Mount Controller 2 Input PID Controller
- Eliwell DR4020 DIN Rail Controller 1 Input, 3 Output Relay 240V On-Off
- Eliwell ICPlus 915 Panel Mount On-Off Temperature Controller 1 Input Relay: Out1 Spdt,
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Mount Controller 3 Input, 3 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Controller 2 Input, 4 Output Relay 230V On-Off
